250VXH470MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 91
Unit Price: kr.34.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.44920
Datasheet

Parametric Equivalent


Nichicon
In Stock: 347
Unit Price: kr.35.11000
Datasheet
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250VXH470MEFC22X40

DigiKey Part Number
250VXH470MEFC22X40-ND
Manufacturer
Manufacturer Product Number
250VXH470MEFC22X40
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250VXH470MEFC22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Ripple Current @ High Frequency
2.955 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.16.58265kr.3,316.53
Manufacturers Standard Package
Unit Price without VAT:kr.16.58265
Unit Price with VAT:kr.20.72831