200MXC390MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 10.786
Unit Price: kr.23.08000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.956
Unit Price: kr.29.84000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5.272
Unit Price: kr.29.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.74504
Datasheet

Parametric Equivalent


Nichicon
In Stock: 40
Unit Price: kr.24.24000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.57539
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXC390MEFCSN22X30

DigiKey Part Number
200MXC390MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
200MXC390MEFCSN22X30
Description
CAP ALUM 390UF 20% 200V SNAP TH
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXC390MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
1.965 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.11.10395kr.2,220.79
Manufacturers Standard Package
Unit Price without VAT:kr.11.10395
Unit Price with VAT:kr.13.87994