
381LX391M200H022 | |
|---|---|
DigiKey Part Number | 338-3790-ND |
Manufacturer | |
Manufacturer Product Number | 381LX391M200H022 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D391MELZ25 | Nichicon | 9.020 | 493-7081-ND | kr.23.58000 | Direct |
| LGU2D391MELZ | Nichicon | 30 | 493-2693-ND | kr.24.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.21.55000 | kr.215.50 |
| 50 | kr.17.46280 | kr.873.14 |
| 100 | kr.16.17590 | kr.1,617.59 |
| 500 | kr.13.96462 | kr.6,982.31 |
| 1.000 | kr.13.26949 | kr.13,269.49 |
| 2.500 | kr.12.52822 | kr.31,320.55 |
| 5.000 | kr.12.07709 | kr.60,385.45 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

