200HXC470MEFCSN25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.83830
Datasheet

Upgrade


Rubycon
In Stock: 151
Unit Price: kr.31.06000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.29880
Datasheet

Upgrade


Rubycon
In Stock: 24
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.81915
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.80020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.58180
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.95085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.76430
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.02255
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.86090
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.29.90000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200HXC470MEFCSN25X30

DigiKey Part Number
200HXC470MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
200HXC470MEFCSN25X30
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200HXC470MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.32 A @ 120 Hz
Ripple Current @ High Frequency
3.48 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.17120kr.3,634.24
Manufacturers Standard Package
Unit Price without VAT:kr.18.17120
Unit Price with VAT:kr.22.71400