
250VXH470MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-2841-ND |
Manufacturer | |
Manufacturer Product Number | 250VXH470MEFCSN25X30 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXH470MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.625 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.50000 | kr.33.50 |
| 10 | kr.23.03200 | kr.230.32 |
| 50 | kr.18.69980 | kr.934.99 |
| 200 | kr.16.19940 | kr.3,239.88 |
| 600 | kr.14.78128 | kr.8,868.77 |
| 1.000 | kr.14.25139 | kr.14,251.39 |
| 2.600 | kr.13.43578 | kr.34,933.03 |
| Unit Price without VAT: | kr.33.50000 |
|---|---|
| Unit Price with VAT: | kr.41.87500 |

