
200VXG470MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-200VXG470MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 200VXG470MEFCSN25X30 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXG470MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.11000 | kr.32.11 |
| 10 | kr.21.96700 | kr.219.67 |
| 50 | kr.17.77880 | kr.888.94 |
| 200 | kr.15.35965 | kr.3,071.93 |
| 600 | kr.13.98768 | kr.8,392.61 |
| 1.000 | kr.13.47491 | kr.13,474.91 |
| 2.600 | kr.12.68573 | kr.32,982.90 |
| 5.000 | kr.12.25132 | kr.61,256.60 |
| Unit Price without VAT: | kr.32.11000 |
|---|---|
| Unit Price with VAT: | kr.40.13750 |

