



UCY2D151MHD3TN | |
|---|---|
DigiKey Part Number | 493-4800-1-ND - Cut Tape (CT) 493-4800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D151MHD3TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D151MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.22500 | kr.92.25 |
| 50 | kr.7.22120 | kr.361.06 |
| 100 | kr.6.58850 | kr.658.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.91268 | kr.1,478.17 |
| 500 | kr.5.50058 | kr.2,750.29 |
| 750 | kr.5.29263 | kr.3,969.47 |
| 1.250 | kr.5.06084 | kr.6,326.05 |
| 1.750 | kr.4.92459 | kr.8,618.03 |
| 2.500 | kr.4.79291 | kr.11,982.27 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

