200BXC100MEFC16X20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.31753
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.12.28000
Datasheet

Upgrade


Nichicon
In Stock: 590
Unit Price: kr.16.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 750
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.635
Unit Price: kr.16.53000
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC100MEFC16X20

DigiKey Part Number
1189-200BXC100MEFC16X20-ND
Manufacturer
Manufacturer Product Number
200BXC100MEFC16X20
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC100MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
639 mA @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.09000kr.12.09
10kr.7.69700kr.76.97
50kr.6.11500kr.305.75
100kr.5.53370kr.553.37
600kr.4.83837kr.2,903.02
Manufacturers Standard Package
Unit Price without VAT:kr.12.09000
Unit Price with VAT:kr.15.11250