Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

16ZLG470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 16ZLG470MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLG470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG470MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 786.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXH470MEFCT810X12.5 | Rubycon | 0 | 16YXH470MEFCT810X12.5-ND | kr.0.00000 | Upgrade |
| 25YXJ470MT810X12.5 | Rubycon | 3.556 | 1189-25YXJ470MT810X12.5CT-ND | kr.3.53000 | Upgrade |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4.309 | 1189-4173-1-ND | kr.3.78000 | Upgrade |
| 25ZLH470MEFCTS10X12.5 | Rubycon | 0 | 25ZLH470MEFCTS10X12.5-ND | kr.1.32104 | Upgrade |
| 16YXF470MEFCT810X12.5 | Rubycon | 278 | 1189-3976-1-ND | kr.3.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35084 | kr.1,350.84 |
| Unit Price without VAT: | kr.1.35084 |
|---|---|
| Unit Price with VAT: | kr.1.68855 |










