16ZLG470MEFC10X12.5 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Upgrade


Rubycon
In Stock: 3.970
Unit Price: kr.3.36000
Datasheet

Upgrade


Rubycon
In Stock: 950
Unit Price: kr.4.63000
Datasheet

Upgrade


Rubycon
In Stock: 89.958
Unit Price: kr.3.42000
Datasheet

Upgrade


Rubycon
In Stock: 7.873
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 313
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 603
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.05669
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.14868
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.33609
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.20213
Datasheet

Parametric Equivalent


Rubycon
In Stock: 838
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.030
Unit Price: kr.4.63000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLG470MEFC10X12.5

DigiKey Part Number
1189-16ZLG470MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
16ZLG470MEFC10X12.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLG470MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
786.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXF470MEFC10X12.5Rubycon01189-1886-NDkr.0.00000Upgrade
16YXH470MEFC10X12.5Rubycon01189-16YXH470MEFC10X12.5-NDkr.3.74000Upgrade
25YXJ470M10X12.5Rubycon3.9701189-2238-NDkr.3.36000Upgrade
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-NDkr.4.63000Upgrade
25ZLH470MEFC10X12.5Rubycon89.9581189-1869-NDkr.3.42000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.19400kr.21.94
50kr.1.62180kr.81.09
100kr.1.44170kr.144.17
500kr.1.12992kr.564.96
1.000kr.1.03145kr.1,031.45
3.000kr.0.90816kr.2,724.48
5.000kr.0.86204kr.4,310.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750