Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH470MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-16YXH470MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH470MEFC10X12.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH470MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475.75 mA @ 120 Hz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF470MEFCT810X12.5 | Rubycon | 313 | 1189-3976-1-ND | kr.3.23000 | Parametric Equivalent |
| 25YXJ470M10X12.5 | Rubycon | 3.970 | 1189-2238-ND | kr.3.36000 | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | kr.4.63000 | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3.606 | 1189-25YXJ470MT810X12.5CT-ND | kr.3.49000 | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 89.958 | 1189-1869-ND | kr.3.42000 | Parametric Equivalent |










