16YXH680MEFCT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.1.39930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.997
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.41158
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.41158
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.760
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 796
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 436
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.182
Unit Price: kr.6.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 740
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.285
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 800
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.396
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.977
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.138
Unit Price: kr.4.50000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH680MEFCT810X16

DigiKey Part Number
16YXH680MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH680MEFCT810X16
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH680MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes