680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ETD681MJ16S

DigiKey Part Number
565-EKY-160ETD681MJ16SCT-ND - Cut Tape (CT)
565-EKY-160ETD681MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-160ETD681MJ16S
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-160ELL681MJ16SChemi-Con2.475565-EKY-160ELL681MJ16S-NDkr.5.20000Parametric Equivalent
EKYA250ELL681MJ16SChemi-Con1.396565-EKYA250ELL681MJ16S-NDkr.7.35000Parametric Equivalent
EKYB250ELL681MJ16SChemi-Con1.967565-EKYB250ELL681MJ16S-NDkr.7.73000Parametric Equivalent
EKZM250ELL681MJ16SChemi-Con1.118565-EKZM250ELL681MJ16S-NDkr.8.05000Parametric Equivalent
EKZN250ELL681MJ16SChemi-Con1.096565-EKZN250ELL681MJ16S-NDkr.8.56000Parametric Equivalent
In-Stock: 799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.34600kr.23.46
50kr.1.74360kr.87.18
100kr.1.55270kr.155.27
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.15008kr.920.06
1.600kr.1.05819kr.1,693.10
2.400kr.1.01176kr.2,428.22
4.000kr.0.96000kr.3,840.00
5.600kr.0.92956kr.5,205.54
8.000kr.0.90016kr.7,201.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500