Upgrade
Parametric Equivalent
Upgrade
Upgrade

16THV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4096-2-ND - Tape & Reel (TR) 1189-4096-1-ND - Cut Tape (CT) 1189-4096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV47M6.3X8 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV47M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89400 | kr.28.94 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.1.98820 | kr.198.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.25271 | kr.1,127.44 |
| 1.800 | kr.1.19398 | kr.2,149.16 |
| 2.700 | kr.1.15797 | kr.3,126.52 |
| 4.500 | kr.1.12138 | kr.5,046.21 |
| 6.300 | kr.1.11089 | kr.6,998.61 |
| 9.000 | kr.1.10715 | kr.9,964.35 |
| 10.800 | kr.1.09870 | kr.11,865.96 |
| 21.600 | kr.1.09250 | kr.23,598.00 |
| 22.500 | kr.1.09216 | kr.24,573.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |




