Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SKV33M6.3X5.5 | |
|---|---|
DigiKey Part Number | 16SKV33M6.3X5.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SKV33M6.3X5.5 |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV33M6.3X5.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TZV33M5X6.1 | Rubycon | 9.144 | 1189-25TZV33M5X6.1CT-ND | kr.2.85000 | Similar |
| UWT1C330MCL1GB | Nichicon | 1.590 | 493-2175-1-ND | kr.2.66000 | Direct |
| AVEZ336M25D16T-F | Cornell Dubilier Knowles | 0 | AVEZ336M25D16T-F-ND | kr.1.41611 | Upgrade |
| AVEZ336M35D16T-F | Cornell Dubilier Knowles | 0 | AVEZ336M35D16T-F-ND | kr.1.22155 | Upgrade |
| EEV336M025A9GAA | KEMET | 0 | EEV336M025A9GAA-ND | kr.0.55951 | Upgrade |








