16SKV10M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 675
Unit Price: kr.3.01000
Datasheet

Upgrade


Rubycon
In Stock: 304
Unit Price: kr.2.37000
Datasheet

Direct


Würth Elektronik
In Stock: 3.978
Unit Price: kr.1.22000
Datasheet

Direct


Würth Elektronik
In Stock: 61.181
Unit Price: kr.1.15000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 20.678
Unit Price: kr.4.74000
Datasheet

Direct


Chemi-Con
In Stock: 46
Unit Price: kr.2.24000
Datasheet

Direct


Nichicon
In Stock: 96
Unit Price: kr.2.56000
Datasheet

Direct


Nichicon
In Stock: 40.068
Unit Price: kr.2.43000
Datasheet

Direct


Nichicon
In Stock: 4.511
Unit Price: kr.2.82000
Datasheet

Direct


Nichicon
In Stock: 16.791
Unit Price: kr.2.24000
Datasheet

Direct


Nichicon
In Stock: 45
Unit Price: kr.2.37000
Datasheet

Direct


Nichicon
In Stock: 14.062
Unit Price: kr.1.98000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.842
Unit Price: kr.1.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 54.630
Unit Price: kr.1.15000
Datasheet
SKV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV10M4X5.5

DigiKey Part Number
1189-2417-2-ND - Tape & Reel (TR)
1189-2417-1-ND - Cut Tape (CT)
1189-2417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SKV10M4X5.5
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV10M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes