MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA100MD55G

DigiKey Part Number
565-EMVY160ARA100MD55GTR-ND - Tape & Reel (TR)
565-EMVY160ARA100MD55GCT-ND - Cut Tape (CT)
565-EMVY160ARA100MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA100MD55G
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA100MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.54464kr.1,089.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.37600kr.13.76
50kr.0.98940kr.49.47
100kr.0.87100kr.87.10
500kr.0.66804kr.334.02
1.000kr.0.60480kr.604.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000