



UWT1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-2173-2-ND - Tape & Reel (TR) 493-2173-1-ND - Cut Tape (CT) 493-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90280 | kr.45.14 |
| 100 | kr.0.79500 | kr.79.50 |
| 500 | kr.0.60966 | kr.304.83 |
| 1.000 | kr.0.55101 | kr.551.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50216 | kr.1,004.32 |
| 4.000 | kr.0.46154 | kr.1,846.16 |
| 6.000 | kr.0.44102 | kr.2,646.12 |
| 10.000 | kr.0.41815 | kr.4,181.50 |
| 14.000 | kr.0.40470 | kr.5,665.80 |
| 20.000 | kr.0.39170 | kr.7,834.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

