
16PX100MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2931-ND |
Manufacturer | |
Manufacturer Product Number | 16PX100MEFC5X11 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX100MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 156 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX100MEFC5X11 | Rubycon | 17.290 | 1189-1224-ND | kr.1.41000 | Parametric Equivalent |
| ECA-1CHG101 | Panasonic Industry | 3.994 | P5529-ND | kr.1.92000 | Parametric Equivalent |
| RJA101M1CBK-0511S | Surge | 301 | 4403-RJA101M1CBK-0511S-ND | kr.1.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.71660 | kr.71.66 |
| 500 | kr.0.54600 | kr.273.00 |
| 1.000 | kr.0.49203 | kr.492.03 |
| 3.000 | kr.0.42441 | kr.1,273.23 |
| 6.000 | kr.0.39083 | kr.2,344.98 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

