100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG101

DigiKey Part Number
P5529-ND
Manufacturer
Manufacturer Product Number
ECA-1CHG101
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
165 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-GA1C101BPanasonic Industry3.185P15796CT-NDkr.3.59000Similar
EEA-GA1C101HPanasonic Industry2.958P15797CT-NDkr.3.59000Similar
EEU-FC1C101BPanasonic Industry85610-EEU-FC1C101BCT-NDkr.3.01000Similar
EEU-FC1C101HPanasonic Industry1.625P19632CT-NDkr.3.01000Similar
16PX100MEFC5X11Rubycon91189-2931-NDkr.1.86000Direct
In-Stock: 3.994
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.17900kr.11.79
50kr.0.85640kr.42.82
200kr.0.66920kr.133.84
600kr.0.56183kr.337.10
1.000kr.0.52158kr.521.58
2.600kr.0.45945kr.1,194.57
5.000kr.0.42515kr.2,125.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000