
RJA101M1CBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RJA101M1CBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M1CBK-0511S |
Description | CAP ALUM 100UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160372011 | Würth Elektronik | 1.857 | 732-9464-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.48180 | kr.48.18 |
| 500 | kr.0.36924 | kr.184.62 |
| 1.000 | kr.0.33456 | kr.334.56 |
| 3.000 | kr.0.29183 | kr.875.49 |
| 5.000 | kr.0.27603 | kr.1,380.15 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

