Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16PK6800MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 16PK6800MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PK6800MEFCGC16X25 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK6800MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.5875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX6800MEFCGC16X25 | Rubycon | 158 | 1189-16PX6800MEFCGC16X25CT-ND | kr.13.31000 | Upgrade |
| 16PK6800MEFC16X25 | Rubycon | 0 | 16PK6800MEFC16X25-ND | kr.4.30507 | Parametric Equivalent |
| UVK1C682MHD | Nichicon | 325 | 493-16107-ND | kr.12.62000 | Parametric Equivalent |
| UVK1C682MHD1TN | Nichicon | 583 | 493-7456-1-ND | kr.12.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.10938 | kr.2,465.63 |
| Unit Price without VAT: | kr.4.10938 |
|---|---|
| Unit Price with VAT: | kr.5.13673 |




