6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PX6800MEFCGC16X25

DigiKey Part Number
1189-16PX6800MEFCGC16X25CT-ND - Cut Tape (CT)
1189-16PX6800MEFCGC16X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16PX6800MEFCGC16X25
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16PX6800MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.185 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PX6800MEFC16X25Rubycon7461189-1721-NDkr.11.98000Parametric Equivalent
EEU-HD1C682Panasonic Industry348P15135-NDkr.24.35000Parametric Equivalent
EEU-HD1C682BPanasonic Industry15P15733CT-NDkr.24.79000Parametric Equivalent
EKMQ160ELL682ML25SChemi-Con490565-EKMQ160ELL682ML25S-NDkr.24.98000Parametric Equivalent
UVY1C682MHDNichicon57493-16163-NDkr.13.12000Parametric Equivalent
In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.8.72400kr.87.24
50kr.6.80020kr.340.01
100kr.6.19350kr.619.35
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.54444kr.1,386.11
500kr.5.14896kr.2,574.48
750kr.4.94935kr.3,712.01
1.250kr.4.72670kr.5,908.38
1.750kr.4.59589kr.8,042.81
2.500kr.4.46952kr.11,173.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750