160MXC820MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 82
Unit Price: kr.42.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.37.14290
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.15.23555
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.010
Unit Price: kr.51.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 290
Unit Price: kr.50.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 43
Unit Price: kr.31.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.127
Unit Price: kr.37.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 123
Unit Price: kr.35.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.855
Unit Price: kr.39.42000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.29.91646
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160MXC820MEFC30X30

DigiKey Part Number
160MXC820MEFC30X30-ND
Manufacturer
Manufacturer Product Number
160MXC820MEFC30X30
Description
CAP ALUM 820UF 20% 160V SNAP TH
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160MXC820MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.06700kr.1,306.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.06700
Unit Price with VAT:kr.16.33375