LGN2C821MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.63924
Datasheet

Similar


Nichicon
In Stock: 740
Unit Price: kr.30.12000
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: kr.31.45000
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: kr.31.19000
Datasheet

Similar


Nichicon
In Stock: 43
Unit Price: kr.31.89000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.34.24000
Datasheet

Similar


Nichicon
In Stock: 154
Unit Price: kr.29.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 198
Unit Price: kr.34.62000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.22.16210
Datasheet

Upgrade


Rubycon
In Stock: 19
Unit Price: kr.52.62000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.64703
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2C821MELB25

DigiKey Part Number
493-8247-ND
Manufacturer
Manufacturer Product Number
LGN2C821MELB25
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2C821MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2C821MELA30Nichicon0493-8083-NDkr.15.63924Similar
LGG2C821MELZ35Nichicon740493-8082-NDkr.30.12000Similar
LGN2C821MELZ35Nichicon123493-7075-NDkr.31.45000Similar
LGU2C821MELANichicon250493-2637-NDkr.31.19000Similar
LGU2C821MELBNichicon43493-2638-NDkr.31.89000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.02230kr.3,004.46
Manufacturers Standard Package
Unit Price without VAT:kr.15.02230
Unit Price with VAT:kr.18.77788