2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLJ2200M10X25

DigiKey Part Number
10ZLJ2200M10X25-ND
Manufacturer
Manufacturer Product Number
10ZLJ2200M10X25
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLJ2200M10X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10ZLH2200MEFC10X23Rubycon3.7421189-2172-NDkr.7.04000Parametric Equivalent
10ZLJ2200MT810X25Rubycon2.7941189-1529-1-NDkr.6.72000Parametric Equivalent
16ZLH2200MEFC10X25Rubycon3101189-16ZLH2200MEFC10X25-NDkr.7.10000Parametric Equivalent
EEU-FR1A222LPanasonic Industry1.246P14382-NDkr.9.26000Parametric Equivalent
EEU-FR1A222LBPanasonic Industry1.817P15323CT-NDkr.9.38000Parametric Equivalent
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.38300kr.53.83
50kr.4.11720kr.205.86
100kr.3.71710kr.371.71
500kr.3.02774kr.1,513.87
1.000kr.2.81052kr.2,810.52
3.000kr.2.53900kr.7,617.00
5.000kr.2.43751kr.12,187.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750