
EEU-FR1A222L | |
|---|---|
DigiKey Part Number | P14382-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A222L |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A222L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.96000 | kr.59.60 |
| 50 | kr.4.58640 | kr.229.32 |
| 200 | kr.3.79225 | kr.758.45 |
| 600 | kr.3.34075 | kr.2,004.45 |
| 1.000 | kr.3.17184 | kr.3,171.84 |
| 2.600 | kr.2.91162 | kr.7,570.21 |
| 5.000 | kr.2.76826 | kr.13,841.30 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

