
16ZLH2200MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-16ZLH2200MEFC10X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLH2200MEFC10X25 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH2200MEFC10X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C222L | Panasonic Industry | 1.157 | P122383-ND | kr.9.51000 | Parametric Equivalent |
| EEU-FS1C222LB | Panasonic Industry | 1.538 | P122316CT-ND | kr.9.70000 | Parametric Equivalent |
| RF1C222MP51025E | Chinsan (Elite) | 126 | 4191-RF1C222MP51025ECT-ND | kr.13.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.52700 | kr.45.27 |
| 50 | kr.3.43880 | kr.171.94 |
| 100 | kr.3.09520 | kr.309.52 |
| 500 | kr.2.50252 | kr.1,251.26 |
| 1.000 | kr.2.31562 | kr.2,315.62 |
| 3.000 | kr.2.08206 | kr.6,246.18 |
| 5.000 | kr.1.99473 | kr.9,973.65 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

