10ZLH5600MEFCG412.5X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 352
Unit Price: kr.11.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 482
Unit Price: kr.16.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.14990
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 192
Unit Price: kr.15.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.82302
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLH5600MEFCG412.5X35

DigiKey Part Number
10ZLH5600MEFCG412.5X35-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLH5600MEFCG412.5X35
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLH5600MEFCG412.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.499 A @ 120 Hz
Ripple Current @ High Frequency
3.57 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.3.98778kr.2,392.67
Manufacturers Standard Package
Unit Price without VAT:kr.3.98778
Unit Price with VAT:kr.4.98473