
10ZLH5600MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2955-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH5600MEFC12.5X35 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH5600MEFC12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.499 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.57 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.7.32400 | kr.73.24 |
| 50 | kr.5.67380 | kr.283.69 |
| 100 | kr.5.15360 | kr.515.36 |
| 600 | kr.4.17768 | kr.2,506.61 |
| 1.200 | kr.3.90885 | kr.4,690.62 |
| 3.000 | kr.3.62202 | kr.10,866.06 |
| 5.400 | kr.3.47187 | kr.18,748.10 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

