
10ZLJ5600M12.5X35 | |
|---|---|
DigiKey Part Number | 10ZLJ5600M12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ5600M12.5X35 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ5600M12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.884 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.12 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.10.25600 | kr.102.56 |
| 50 | kr.8.05560 | kr.402.78 |
| 100 | kr.7.36040 | kr.736.04 |
| 600 | kr.6.06017 | kr.3,636.10 |
| 1.200 | kr.5.70223 | kr.6,842.68 |
| 3.000 | kr.5.32037 | kr.15,961.11 |
| 5.400 | kr.5.12052 | kr.27,650.81 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |

