10ZLG100MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 1.317
Unit Price: kr.1.93000
Datasheet

Upgrade


Rubycon
In Stock: 79.198
Unit Price: kr.1.48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.629
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.785
Unit Price: kr.1.41000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222.780
Unit Price: kr.1.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.838
Unit Price: kr.2.51000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.882
Unit Price: kr.2.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.074
Unit Price: kr.1.93000
Datasheet

Upgrade


KEMET
In Stock: 45.708
Unit Price: kr.1.22000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG100MEFC5X11

DigiKey Part Number
10ZLG100MEFC5X11-ND
Manufacturer
Manufacturer Product Number
10ZLG100MEFC5X11
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG100MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
109.35 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.45306kr.1,359.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.45306
Unit Price with VAT:kr.0.56633