EKZM160EC5101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 121.019
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.47000
Datasheet
KZM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM160EC5101ME11D

DigiKey Part Number
565-EKZM160EC5101ME11D-ND
Manufacturer
Manufacturer Product Number
EKZM160EC5101ME11D
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
138 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes