
10YXS100MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-10YXS100MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS100MEFC5X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXG100MEFC5X11 | Rubycon | 2.247 | 1189-1135-ND | kr.1.47000 | Parametric Equivalent |
| 16YXJ100M5X11 | Rubycon | 265 | 1189-2195-ND | kr.1.99000 | Parametric Equivalent |
| 16ZLH100MEFC5X11 | Rubycon | 67.816 | 1189-1148-ND | kr.1.54000 | Parametric Equivalent |
| 16ZLH100MEFCTA5X11 | Rubycon | 1.154 | 1189-16ZLH100MEFCTA5X11-ND | kr.1.54000 | Parametric Equivalent |
| 107KBM010M | CORNELL DUBILIER KNOWLES | 19.914 | 107KBM010M-ND | kr.1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.88980 | kr.44.49 |
| 100 | kr.0.78270 | kr.78.27 |
| 500 | kr.0.59856 | kr.299.28 |
| 1.000 | kr.0.54023 | kr.540.23 |
| 3.000 | kr.0.46720 | kr.1,401.60 |
| 6.000 | kr.0.43095 | kr.2,585.70 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

