10ZL1000MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 77
Unit Price: kr.4.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.38084
Datasheet

Upgrade


Rubycon
In Stock: 28.070
Unit Price: kr.3.92000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.37055
Datasheet

Upgrade


Rubycon
In Stock: 1.220
Unit Price: kr.5.59000
Datasheet

Upgrade


Rubycon
In Stock: 18.119
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 614
Unit Price: kr.3.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.525
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 503
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 480
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 622
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.086
Unit Price: kr.4.95000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL1000MEFC10X16

DigiKey Part Number
10ZL1000MEFC10X16-ND
Manufacturer
Manufacturer Product Number
10ZL1000MEFC10X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL1000MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
858 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes