1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXS1000MEFC10X16

DigiKey Part Number
1189-16YXS1000MEFC10X16-ND
Manufacturer
Manufacturer Product Number
16YXS1000MEFC10X16
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.3.06700kr.30.67
50kr.2.29560kr.114.78
100kr.2.05120kr.205.12
500kr.1.62988kr.814.94
1.000kr.1.49690kr.1,496.90
3.000kr.1.33060kr.3,991.80
5.000kr.1.26839kr.6,341.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250