1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXJ1000M10X16

DigiKey Part Number
16YXJ1000M10X16-ND
Manufacturer
Manufacturer Product Number
16YXJ1000M10X16
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXJ1000M10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ1000MT810X16Rubycon5.0791189-1545-1-NDkr.3.61000Parametric Equivalent
16ZLH1000MEFC10X16Rubycon23.6541189-1147-NDkr.3.87000Parametric Equivalent
16ZLJ1000M10X16Rubycon1.2001189-2200-NDkr.5.71000Parametric Equivalent
16ZLJ1000MCE10X16Rubycon17.7291189-1151-NDkr.4.76000Parametric Equivalent
16ZLJ1000MT810X16Rubycon5071189-4158-1-NDkr.5.45000Parametric Equivalent
In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.82100kr.28.21
50kr.2.10740kr.105.37
100kr.1.88040kr.188.04
500kr.1.48978kr.744.89
1.000kr.1.36646kr.1,366.46
3.000kr.1.21219kr.3,636.57
5.000kr.1.15449kr.5,772.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500