10YXF1000MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10.213
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 622
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.38084
Datasheet

Parametric Equivalent


Rubycon
In Stock: 28.070
Unit Price: kr.3.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.37055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.220
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18.119
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.086
Unit Price: kr.4.95000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.36453
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15.979
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 486
Unit Price: kr.4.82000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF1000MEFCT810X16

DigiKey Part Number
1189-10YXF1000MEFCT810X16CT-ND - Cut Tape (CT)
1189-10YXF1000MEFCT810X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXF1000MEFCT810X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF1000MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
577.5 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.22858kr.1,228.58
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250