10WA4700MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 9
Unit Price: kr.10.22000
Datasheet

Upgrade


Rubycon
In Stock: 543
Unit Price: kr.13.89000
Datasheet

Upgrade


Rubycon
In Stock: 154
Unit Price: kr.13.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 304
Unit Price: kr.15.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 479
Unit Price: kr.12.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.5.05720
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.80402
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.34942
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.47204
Datasheet

Upgrade


Nichicon
In Stock: 548
Unit Price: kr.17.81000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.4.82175
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 66.482
Unit Price: kr.21.60000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10WA4700MEFC16X20

DigiKey Part Number
10WA4700MEFC16X20-ND
Manufacturer
Manufacturer Product Number
10WA4700MEFC16X20
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10WA4700MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes