
10ZLJ4700M16X20 | |
|---|---|
DigiKey Part Number | 10ZLJ4700M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ4700M16X20 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ4700M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.331 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH4700MEFC16X20 | Rubycon | 4 | 1189-2954-ND | kr.10.46000 | Parametric Equivalent |
| EEU-FR1A472S | Panasonic Industry | 304 | P14386-ND | kr.15.66000 | Parametric Equivalent |
| EEU-FR1A472SB | Panasonic Industry | 388 | P15326CT-ND | kr.15.98000 | Parametric Equivalent |
| EEU-FS1C472S | Panasonic Industry | 369 | P122388-ND | kr.16.23000 | Parametric Equivalent |
| EEU-FS1C472SB | Panasonic Industry | 25 | P122319CT-ND | kr.16.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.30700 | kr.93.07 |
| 50 | kr.7.27460 | kr.363.73 |
| 100 | kr.6.63290 | kr.663.29 |
| 600 | kr.5.43148 | kr.3,258.89 |
| 1.200 | kr.5.10069 | kr.6,120.83 |
| 3.000 | kr.4.74779 | kr.14,243.37 |
| 5.400 | kr.4.56310 | kr.24,640.74 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

