
10ZLH4700MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-2954-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH4700MEFC16X20 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH4700MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.275 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLJ4700M16X20 | Rubycon | 526 | 10ZLJ4700M16X20-ND | kr.14.20000 | Parametric Equivalent |
| EEU-FR1A472S | Panasonic Industry | 304 | P14386-ND | kr.15.66000 | Parametric Equivalent |
| EEU-FR1A472SB | Panasonic Industry | 388 | P15326CT-ND | kr.15.98000 | Parametric Equivalent |
| EEU-FS1C472S | Panasonic Industry | 369 | P122388-ND | kr.16.23000 | Parametric Equivalent |
| EEU-FS1C472SB | Panasonic Industry | 25 | P122319CT-ND | kr.16.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.77700 | kr.67.77 |
| 50 | kr.5.22920 | kr.261.46 |
| 100 | kr.4.74040 | kr.474.04 |
| 600 | kr.3.82513 | kr.2,295.08 |
| 1.200 | kr.3.57280 | kr.4,287.36 |
| 3.000 | kr.3.30365 | kr.9,910.95 |
| 5.400 | kr.3.16272 | kr.17,078.69 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

