Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10SEV47M5X5.5 | |
|---|---|
DigiKey Part Number  | 10SEV47M5X5.5-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 10SEV47M5X5.5  | 
Description  | CAP ALUM 47UF 20% 10V SMD  | 
Customer Reference  | |
Detailed Description  | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10SEV47M5X5.5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 






