100ZLH220MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.294
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.368
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100.168
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.973
Unit Price: kr.12.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.758
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 972
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.11.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25558
Datasheet

Parametric Equivalent


Nichicon
In Stock: 313
Unit Price: kr.13.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 354
Unit Price: kr.13.69000
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLH220MEFCG412.5X25

DigiKey Part Number
100ZLH220MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100ZLH220MEFCG412.5X25
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLH220MEFCG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ220M12.5X25Rubycon1.2941189-1028-NDkr.8.62000Parametric Equivalent
100ZLH220MEFC12.5X25Rubycon1.3681189-2942-NDkr.9.51000Parametric Equivalent
100ZLJ220M12.5X25Rubycon100.1681189-1040-NDkr.11.22000Parametric Equivalent
EEU-FS2A221Panasonic Industry1.973PCE5233-NDkr.12.74000Parametric Equivalent
EEU-FS2A221BPanasonic Industry1.758PCE5199CT-NDkr.13.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.36515kr.3,365.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.36515
Unit Price with VAT:kr.4.20644