



UHW2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-14619-1-ND - Cut Tape (CT) 493-14619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.105 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.8.97100 | kr.89.71 |
| 50 | kr.7.01720 | kr.350.86 |
| 100 | kr.6.39960 | kr.639.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.33688 | kr.2,668.44 |
| 1.000 | kr.5.00232 | kr.5,002.32 |
| 1.500 | kr.4.83353 | kr.7,250.29 |
| 2.500 | kr.4.64542 | kr.11,613.55 |
| 3.500 | kr.4.53491 | kr.15,872.18 |
| 5.000 | kr.4.42813 | kr.22,140.65 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

