220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ220M12.5X25

DigiKey Part Number
1189-1040-ND
Manufacturer
Manufacturer Product Number
100ZLJ220M12.5X25
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLJ220M12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.105 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105.850
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.5.44000kr.54.40
50kr.4.72740kr.236.37
100kr.4.44380kr.444.38
500kr.3.88050kr.1,940.25
1.000kr.3.75461kr.3,754.61
3.000kr.3.50349kr.10,510.47
5.000kr.3.37830kr.16,891.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250