Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC2200MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-2763-ND |
Manufacturer | |
Manufacturer Product Number | 100USC2200MEFCSN22X50 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC2200MEFCSN22X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.98750 | kr.2,797.50 |
| Unit Price without VAT: | kr.13.98750 |
|---|---|
| Unit Price with VAT: | kr.17.48438 |





