



LLS2A222MELZ | |
|---|---|
DigiKey Part Number | 493-7309-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A222MELZ |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A222MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6225 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.95000 | kr.33.95 |
| 10 | kr.23.39200 | kr.233.92 |
| 50 | kr.19.01220 | kr.950.61 |
| 250 | kr.16.15756 | kr.4,039.39 |
| 500 | kr.15.25968 | kr.7,629.84 |
| 1.000 | kr.14.51412 | kr.14,514.12 |
| 2.500 | kr.13.71923 | kr.34,298.07 |
| Unit Price without VAT: | kr.33.95000 |
|---|---|
| Unit Price with VAT: | kr.42.43750 |

