UVZ2A220MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.222
Unit Price: kr.3.26000
Datasheet

Similar


Nichicon
In Stock: 6.642
Unit Price: kr.2.82000
Datasheet

Similar


Nichicon
In Stock: 28.630
Unit Price: kr.3.07000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.821
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.125
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 396
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.830
Unit Price: kr.3.39000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.628
Unit Price: kr.3.58000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.947
Unit Price: kr.3.07000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15.106
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.51002
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.829
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.850
Unit Price: kr.3.14000
Datasheet
UVZ Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2A220MED

DigiKey Part Number
493-1373-ND
Manufacturer
Manufacturer Product Number
UVZ2A220MED
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2A220MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
186 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes