100PX2.2MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3.292
Unit Price: kr.1.60000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.17505
Datasheet

Direct


Nichicon
In Stock: 4.912
Unit Price: kr.2.76000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.603
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: kr.0.00000
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX2.2MEFC5X11

DigiKey Part Number
100PX2.2MEFC5X11-ND
Manufacturer
Manufacturer Product Number
100PX2.2MEFC5X11
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX2.2MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX2R2MEFC5X11Rubycon3.2921189-1002-NDkr.1.60000Parametric Equivalent
517D225M100JA6AE3Vishay Sprague0517D225M100JA6AE3-NDkr.1.17505Direct
UPM2A2R2MDDNichicon4.912493-17116-NDkr.2.76000Direct
UPS2A2R2MDDNichicon0UPS2A2R2MDD-NDkr.0.00000Upgrade
ECA-2AHG2R2Panasonic Industry0P5590-NDkr.1.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.37259kr.1,117.77
Manufacturers Standard Package
Unit Price without VAT:kr.0.37259
Unit Price with VAT:kr.0.46574