2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A2R2MDD

DigiKey Part Number
493-17116-ND
Manufacturer
Manufacturer Product Number
UPM2A2R2MDD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A2R2MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
43 mA @ 10 kHz
Impedance
6.6 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.139
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66100kr.16.61
50kr.1.22100kr.61.05
100kr.1.08100kr.108.10
500kr.0.83890kr.419.45
1.000kr.0.76245kr.762.45
2.500kr.0.68069kr.1,701.73
5.000kr.0.63082kr.3,154.10
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250